Part Details for 5962-8874801UA by Microchip Technology Inc
Overview of 5962-8874801UA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5962-8874801UA
5962-8874801UA CAD Models
5962-8874801UA Part Data Attributes
|
5962-8874801UA
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-8874801UA
Microchip Technology Inc
Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-257, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-P3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |
Alternate Parts for 5962-8874801UA
This table gives cross-reference parts and alternative options found for 5962-8874801UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874801UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | 5962-8874801UA vs SG7915IG/883B |
IP7915MT | Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | 5962-8874801UA vs IP7915MT |
IP7915AIG-883B | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8874801UA vs IP7915AIG-883B |
SG7915IG | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | 5962-8874801UA vs SG7915IG |
LM7915CT | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | 5962-8874801UA vs LM7915CT |
IP7915IGR1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874801UA vs IP7915IGR1 |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | 5962-8874801UA vs 5962-8874801UA |
KA7915CT | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 5962-8874801UA vs KA7915CT |
MC7915ACT | Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | 5962-8874801UA vs MC7915ACT |
SHD52626 | Fixed Negative Standard Regulator, 15V, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | 5962-8874801UA vs SHD52626 |