Part Details for 5962-8876201GA by Analog Devices Inc
Overview of 5962-8876201GA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5962-8876201GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_18856410
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin TO-5 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1322 | Americas - 396 |
|
$225.4700 / $464.2000 | Buy Now |
DISTI #
36682526
|
Verical | V-Ref Precision 5V 10mA 8-Pin TO-5 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1322 | Americas - 396 |
|
$225.4700 / $464.2000 | Buy Now |
Part Details for 5962-8876201GA
5962-8876201GA CAD Models
5962-8876201GA Part Data Attributes:
|
5962-8876201GA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8876201GA
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1320 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962-8876201GA
This table gives cross-reference parts and alternative options found for 5962-8876201GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876201GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876202GA | Precision Reference | Analog Devices Inc | 5962-8876201GA vs 5962-8876202GA |
5962-8876202GC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | 5962-8876201GA vs 5962-8876202GC |
5962-8876201GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | 5962-8876201GA vs 5962-8876201GX |
LT1021DCH-5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | 5962-8876201GA vs LT1021DCH-5 |
LT1021CCH-5#PBF | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | 5962-8876201GA vs LT1021CCH-5#PBF |
LT1021DMH-5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | 5962-8876201GA vs LT1021DMH-5 |
5962-8876202GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | 5962-8876201GA vs 5962-8876202GX |
LT1021CCH-5 | Precision Reference | Analog Devices Inc | 5962-8876201GA vs LT1021CCH-5 |
5962-8876203GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | 5962-8876201GA vs 5962-8876203GX |
5962-8876201GC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | 5962-8876201GA vs 5962-8876201GC |