Part Details for 5962-8877201CA by Harris Semiconductor
Overview of 5962-8877201CA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8877201CA
5962-8877201CA CAD Models
5962-8877201CA Part Data Attributes:
|
5962-8877201CA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8877201CA
Harris Semiconductor
1 Func, 0.1MHz, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.1 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8877201CA
This table gives cross-reference parts and alternative options found for 5962-8877201CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8877201CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8038BMJD/883B | WAVEFORM GENERATION | Intersil Corporation | 5962-8877201CA vs ICL8038BMJD/883B |
ICL8038CCPD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | 5962-8877201CA vs ICL8038CCPD |
ICL8038BCJD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, CDIP14 | Intersil Corporation | 5962-8877201CA vs ICL8038BCJD |
ICL8038AMJD/883B | 1 Func, 0.1MHz, BIPolar, CDIP14, | Harris Semiconductor | 5962-8877201CA vs ICL8038AMJD/883B |
ICL8038AMJD | WAVEFORM GENERATION | Intersil Corporation | 5962-8877201CA vs ICL8038AMJD |
ICL8038BMJD/883B | 1 Func, 0.1MHz, BIPolar, CDIP14, | Harris Semiconductor | 5962-8877201CA vs ICL8038BMJD/883B |
5962-8877201CX | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | 5962-8877201CA vs 5962-8877201CX |
ICL8038CCJD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 5962-8877201CA vs ICL8038CCJD |
ICL8038BMJD | 1 Func, 0.1MHz, BIPolar, CDIP14, | Harris Semiconductor | 5962-8877201CA vs ICL8038BMJD |
ICL8038AMJD/883 | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | 5962-8877201CA vs ICL8038AMJD/883 |