Part Details for ICL8038AMJD by Intersil Corporation
Overview of ICL8038AMJD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ICL8038AMJD
ICL8038AMJD CAD Models
ICL8038AMJD Part Data Attributes
|
ICL8038AMJD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL8038AMJD
Intersil Corporation
WAVEFORM GENERATION
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | WAVEFORM GENERATION | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL8038AMJD
This table gives cross-reference parts and alternative options found for ICL8038AMJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8038AMJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8038AMJD/B | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038AMJD/B |
ICL8038AMJD/C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038AMJD/C |
ICL8038AMJD/883 | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038AMJD vs ICL8038AMJD/883 |
ICL8038AMJD/883B | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038AMJD vs ICL8038AMJD/883B |
ICL8038BMJD/HR | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038BMJD/HR |
ICL8038AMDD | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038AMDD |
ICL8038CCPD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | ICL8038AMJD vs ICL8038CCPD |
ICL8038BMDD/C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038BMDD/C |
5962-8877201CX | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038AMJD vs 5962-8877201CX |
ICL8038BMJD/883C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038AMJD vs ICL8038BMJD/883C |