Part Details for 5962-8946203MZC by Motorola Semiconductor Products
Overview of 5962-8946203MZC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962-8946203MZC
5962-8946203MZC CAD Models
5962-8946203MZC Part Data Attributes
|
5962-8946203MZC
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
5962-8946203MZC
Motorola Semiconductor Products
Microprocessor, 16-Bit, 12.5MHz, CMOS, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP, QFP68,1.1SQ,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-G68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.1SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.175 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946203MZC
This table gives cross-reference parts and alternative options found for 5962-8946203MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946203MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000MF12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000MF12.5A |
TS68C000VF1B/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000VF1B/C12.5A |
TS68C000VF12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000VF12.5A |
5962-8946203MZA | Microprocessor, 16-Bit, 12.5MHz, CMOS, LCC-68 | Teledyne e2v | 5962-8946203MZC vs 5962-8946203MZA |
TS68C000VFB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000VFB/C12.5A |
TS68C000VF112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000VF112.5A |
TSX68C000VFB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TSX68C000VFB/C12.5A |
TSX68C000VF12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TSX68C000VF12.5A |
TS68C000DESC03ZAA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, TIN DIPPED, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000DESC03ZAA |
TS68C000MFB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946203MZC vs TS68C000MFB/C12.5A |