Microcontrollers and Processors
5962-8946304YA
Description: Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68

Overview of 5962-8946304YA by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8946304YA by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8946304YA by Atmel Corporation

5962-8946304YA
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
QFP, QFP68,1.1SQ,50
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
JESD-30 Code
S-CQFP-G68
JESD-609 Code
e0
Length
24.13 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP68,1.1SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
3.43 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. 5962-8946304YA
    Atmel Corporation
    Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for 5962-8946304YA

This table gives cross-reference parts and alternative options found for 5962-8946304YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946304YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68882MF33 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group 5962-8946304YA vs TS68882MF33
TS68882VF33 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group 5962-8946304YA vs TS68882VF33
TS68882DESC04YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946304YA vs TS68882DESC04YA
TS68882MF33 Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946304YA vs TS68882MF33
5962-8946304YC Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Atmel Corporation 5962-8946304YA vs 5962-8946304YC
TS68882VF33 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v 5962-8946304YA vs TS68882VF33
TS68882VF33 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Atmel Corporation 5962-8946304YA vs TS68882VF33
Part Number Description Manufacturer Compare
MC68882FN16A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC 5962-8946304YA vs MC68882FN16A
5962-8946302XA Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Atmel Corporation 5962-8946304YA vs 5962-8946302XA
TS68882DESC03YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Atmel Corporation 5962-8946304YA vs TS68882DESC03YA
MC68882CFN16A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC 5962-8946304YA vs MC68882CFN16A
TS68882VF16 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Atmel Corporation 5962-8946304YA vs TS68882VF16
TS68882MR33 Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Atmel Corporation 5962-8946304YA vs TS68882MR33
MC68882RC20A 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 Motorola Mobility LLC 5962-8946304YA vs MC68882RC20A
TS68882DESC03XA Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Atmel Corporation 5962-8946304YA vs TS68882DESC03XA
TS68882MR8B/Y20 Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 Atmel Corporation 5962-8946304YA vs TS68882MR8B/Y20
MC68882RC20 IC,ARITHMETIC PROCESSOR,CMOS,PGA,68PIN,CERAMIC Freescale Semiconductor 5962-8946304YA vs MC68882RC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8946304YA by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8946304YA by Atmel Corporation

Select Manufacturer
Which Manufacturer of 5962-8946304YA would you like to use for your alert(s)?
  • Please alert me when 5962-8946304YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8946304YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8946304YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8946304YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8946304YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8946304YA by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: