There are no models available for this part yet.
Overview of 5962-8957103KXA by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8957103KXA by Agilent Technologies Inc
Part Data Attributes for 5962-8957103KXA by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
HERMETIC SEALED, GULLWING, DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
40 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
1500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.4 W
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5.25 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Alternate Parts for 5962-8957103KXA
This table gives cross-reference parts and alternative options found for 5962-8957103KXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8957103KXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8957103KXA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8957103KXA vs 5962-8957103KXA |
5962-8957103KXX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8957103KXA vs 5962-8957103KXX |
5962-8957103KXX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | 5962-8957103KXA vs 5962-8957103KXX |
5962-8957103KXA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, DIP-8 | Broadcom Limited | 5962-8957103KXA vs 5962-8957103KXA |
Related Parts for 5962-8957103KXA
-
5962-8957103KPCOptocoupler
-
5962R8954203VPAOperational Amplifiers
-
5962-9076503QEALine Driver or Receivers
-
5962-88697012APower Management Circuits
-
597-7721-502Visible LEDs
-
5962-8970901CAGates
-
5SGSED6N2F45C2NField Programmable Gate Arrays
-
5962-87591053XAnalog to Digital Converters
-
5962-8671601EAMultiplexers or Switches