Part Details for 5962-8959841MZX by Electronic Designs Inc
Overview of 5962-8959841MZX by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959841MZX
5962-8959841MZX CAD Models
5962-8959841MZX Part Data Attributes
|
5962-8959841MZX
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-8959841MZX
Electronic Designs Inc
Standard SRAM, 128KX8, 15ns, CMOS, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.2275 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8959841MZX
This table gives cross-reference parts and alternative options found for 5962-8959841MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959841MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | White Microelectronics | 5962-8959841MZX vs 5962-8959841MZA |
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | Cypress Semiconductor | 5962-8959841MZX vs 5962-8959841MZA |
5962-8959841MZX | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | White Microelectronics | 5962-8959841MZX vs 5962-8959841MZX |
5962-8959841MZX | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Micross Components | 5962-8959841MZX vs 5962-8959841MZX |
EDI88130CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959841MZX vs EDI88130CS15TB |
EDI88130CS15TC | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-8959841MZX vs EDI88130CS15TC |
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-8959841MZX vs 5962-8959841MZA |
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Teledyne e2v | 5962-8959841MZX vs 5962-8959841MZA |
L7C109DMB15 | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | 5962-8959841MZX vs L7C109DMB15 |
QP7C1009B-15DMB | SRAM | Teledyne e2v | 5962-8959841MZX vs QP7C1009B-15DMB |