5962-8961402MXX
Description: UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32

Overview of 5962-8961402MXX by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8961402MXX by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8961402MXX by Waferscale Integration Inc

5962-8961402MXX
Waferscale Integration Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Package Description
CERAMIC, DIP-32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
250 ns
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8961402MXX
    Waferscale Integration Inc
    UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32
    VS

Alternate Parts for 5962-8961402MXX

This table gives cross-reference parts and alternative options found for 5962-8961402MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961402MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8961402MXX UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 AMD 5962-8961402MXX vs 5962-8961402MXX
5962-8961402MXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation 5962-8961402MXX vs 5962-8961402MXA
5962-8961402MXX UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Atmel Corporation 5962-8961402MXX vs 5962-8961402MXX
5962-8961402MXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 AMD 5962-8961402MXX vs 5962-8961402MXA
5962-8961402MXX UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 QP Semiconductor 5962-8961402MXX vs 5962-8961402MXX
5962-8961402MXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 QP Semiconductor 5962-8961402MXX vs 5962-8961402MXA
Part Number Description Manufacturer Compare
5962-8961402MXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 AMD 5962-8961402MXX vs 5962-8961402MXA
5962-8961402MXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation 5962-8961402MXX vs 5962-8961402MXA
5962-8961402MXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Defense Logistics Agency 5962-8961402MXX vs 5962-8961402MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8961402MXX by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8961402MXX by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of 5962-8961402MXX would you like to use for your alert(s)?
  • Please alert me when 5962-8961402MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8961402MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8961402MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8961402MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8961402MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8961402MXX by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: