Part Details for 5962-89684012C by Microsemi Corporation
Overview of 5962-89684012C by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-89684012C
5962-89684012C CAD Models
5962-89684012C Part Data Attributes
|
5962-89684012C
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-89684012C
Microsemi Corporation
Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, HERMETIC SEALED, CERAMIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 95 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 5962-89684012C
This table gives cross-reference parts and alternative options found for 5962-89684012C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89684012C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2821L | Small Signal Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | 5962-89684012C vs SG2821L |
SG2821L/883B | Small Signal Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | 5962-89684012C vs SG2821L/883B |
5962-89684012C | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, HERMETIC SEALED, CERAMIC, LCC-20 | Linfinity Microelectronics | 5962-89684012C vs 5962-89684012C |
5962-89684012A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, HERMETIC SEALED, CERAMIC, LCC-20 | Linfinity Microelectronics | 5962-89684012C vs 5962-89684012A |
5962-89684012A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | 5962-89684012C vs 5962-89684012A |
5962-89684012X | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, | Microsemi Corporation | 5962-89684012C vs 5962-89684012X |
5962-89684012X | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, HERMETIC SEALED, CERAMIC, LCC-20 | Linfinity Microelectronics | 5962-89684012C vs 5962-89684012X |