Part Details for 5962-8975701LA by Defense Logistics Agency
Overview of 5962-8975701LA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8975701LA
5962-8975701LA CAD Models
5962-8975701LA Part Data Attributes
|
5962-8975701LA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8975701LA
Defense Logistics Agency
Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8975701LA
This table gives cross-reference parts and alternative options found for 5962-8975701LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8975701LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8975701LA | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 | Texas Instruments | 5962-8975701LA vs 5962-8975701LA |
5962-8975701KX | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | 5962-8975701LA vs 5962-8975701KX |
SNJ54AS885JT | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 | Texas Instruments | 5962-8975701LA vs SNJ54AS885JT |
SNJ54AS885JT-00 | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-8975701LA vs SNJ54AS885JT-00 |
5962-8975701LX | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-8975701LA vs 5962-8975701LX |
SN54AS885JT | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 | Texas Instruments | 5962-8975701LA vs SN54AS885JT |
SNJ54AS885W | 8-Bit Magnitude Comparators 24-CFP -55 to 125 | Texas Instruments | 5962-8975701LA vs SNJ54AS885W |
SN74AS885NT | Octal Magnitude Comparators 24-PDIP 0 to 70 | Texas Instruments | 5962-8975701LA vs SN74AS885NT |
5962-8975701KA | 8-Bit Magnitude Comparators 24-CFP -55 to 125 | Texas Instruments | 5962-8975701LA vs 5962-8975701KA |
SN74AS885NTE4 | Octal Magnitude Comparators 24-PDIP 0 to 70 | Texas Instruments | 5962-8975701LA vs SN74AS885NTE4 |