Filter Your Search
1 - 2 of 2 results
|
5962-8975701LA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 21 ns | 17.5 ns | 8 | 8 | NO | DIP | 50 pF | AS | MAGNITUDE COMPARATOR | TTL | B PORT WITH STANDARD INPUTS; WITH ARITHM... more | 20 mA | TRUE | 210 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8975701LA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 21 ns | 1 | 8 | NO | DIP | AS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown |