There are no models available for this part yet.
Overview of 5962-8981002KPA by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8981002KPA by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5962-8981002KPA-ND
|
DigiKey | OPTOISO 1.5KV DARLINGTON 8-DIP Min Qty: 7 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$598.2214 | Buy Now | |
DISTI #
5962-8981002KPA
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP - Rail/Tube (Alt: 5962-8981002KPA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tube | 0 |
|
$556.2944 / $654.4640 | Buy Now | |
DISTI #
630-5962-8981002KPA
|
Mouser Electronics | Logic Output Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$598.2200 | Order Now |
CAD Models for 5962-8981002KPA by Broadcom Limited
Part Data Attributes for 5962-8981002KPA by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration
|
COMPLEX
|
Current Transfer Ratio-Min
|
200%
|
Forward Current-Max
|
0.01 A
|
Forward Voltage-Max
|
1.8 V
|
Isolation Voltage-Max
|
1500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.04 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.05 W
|
Supply Voltage-Min
|
2 V
|
Surface Mount
|
NO
|
Alternate Parts for 5962-8981002KPA
This table gives cross-reference parts and alternative options found for 5962-8981002KPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8981002KPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-570K#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | 5962-8981002KPA vs HCPL-570K#200 |
5962-8981002KPC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8981002KPA vs 5962-8981002KPC |
5962-8981002KPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8981002KPA vs 5962-8981002KPA |
5962-8981002KPA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8981002KPA vs 5962-8981002KPA |
HCPL-570K | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-8981002KPA vs HCPL-570K |
5962-8981002KPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-8981002KPA vs 5962-8981002KPA |
5962-8981002KPC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | 5962-8981002KPA vs 5962-8981002KPC |
HCPL-570K | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8981002KPA vs HCPL-570K |
HCPL-570K#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8981002KPA vs HCPL-570K#200 |
5962-8981002KPX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8981002KPA vs 5962-8981002KPX |
Related Parts for 5962-8981002KPA
-
5962-8981002KXAOptocoupler
-
NMC1812X7R105K25TRPLPFFixed Capacitors
-
5962-89636012AOperational Amplifiers
-
59105-020Other Analog ICs
-
379Headers and Edge Type Connectors
-
5962R1222403VXCLinear Regulator ICs
-
5962-8874401EALine Driver or Receivers
-
MMBF0201NLT1GSmall Signal Field-Effect Transistors
-
APHM1608SGCTVisible LEDs