Programmable Logic
5962-89841033B
Description: EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 5962-89841033B by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-89841033B by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-89841033B by Lattice Semiconductor Corporation

5962-89841033B
Lattice Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
50 MHz
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-89841033B
    Lattice Semiconductor Corporation
    EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 5962-89841033B

This table gives cross-reference parts and alternative options found for 5962-89841033B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841033B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89841033C EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs 5962-89841033C
PALCE22V10H-15E4/B3A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD 5962-89841033B vs PALCE22V10H-15E4/B3A
5962-89841143X Flash PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs 5962-89841143X
5962-89841093A Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841033B vs 5962-89841093A
5962-89841093X Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841033B vs 5962-89841093X
5962-89841033A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs 5962-89841033A
ATF22V10B-25NM/883 Flash PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs ATF22V10B-25NM/883
5962-89841053B Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation 5962-89841033B vs 5962-89841053B
5962-89841043C Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs 5962-89841043C
5962-89841033X EE PLD, 15ns, CMOS, CQCC28, LCC-28 Lattice Semiconductor Corporation 5962-89841033B vs 5962-89841033X
Part Number Description Manufacturer Compare
PALCE22V10H-25/B3A EE PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD 5962-89841033B vs PALCE22V10H-25/B3A
5962-89841053X EE PLD, 15ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 AMD 5962-89841033B vs 5962-89841053X
ATF22V10B-25NC Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs ATF22V10B-25NC
5962-89841043C Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841033B vs 5962-89841043C
5962-89841033A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation 5962-89841033B vs 5962-89841033A
GAL22V10D-15LR/883 EE PLD, 15ns, PAL-Type, CMOS, CQCC28, LCC-28 Lattice Semiconductor Corporation 5962-89841033B vs GAL22V10D-15LR/883
PALCE22V10H-15E4/B3A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD 5962-89841033B vs PALCE22V10H-15E4/B3A
5962-89841043C Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation 5962-89841033B vs 5962-89841043C
PALC22V10D-15LMB Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-89841033B vs PALC22V10D-15LMB
5962-89841043X EE PLD, 25ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 AMD 5962-89841033B vs 5962-89841043X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-89841033B by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-89841033B by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-89841033B would you like to use for your alert(s)?
  • Please alert me when 5962-89841033B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-89841033B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-89841033B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-89841033B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-89841033B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-89841033B by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: