Programmable Logic
ATF22V10B-25NC
Atmel Corporation
Description: Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of ATF22V10B-25NC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DM537425NCLF Amphenol Communications Solutions DSUB COAX CONTACT-842-CF-124-1313
SiT3373AC-2E9-25NC224.000000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E9-25NC345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

CAD Models for ATF22V10B-25NC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF22V10B-25NC by Atmel Corporation

ATF22V10B-25NC
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max
33.3 MHz
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FLASH PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. ATF22V10B-25NC
    Atmel Corporation
    Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for ATF22V10B-25NC

This table gives cross-reference parts and alternative options found for ATF22V10B-25NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-25NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89841033C EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation ATF22V10B-25NC vs 5962-89841033C
PALCE22V10H-15E4/B3A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD ATF22V10B-25NC vs PALCE22V10H-15E4/B3A
5962-89841143X Flash PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation ATF22V10B-25NC vs 5962-89841143X
5962-89841033B EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation ATF22V10B-25NC vs 5962-89841033B
5962-89841093A Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor ATF22V10B-25NC vs 5962-89841093A
5962-89841093X Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor ATF22V10B-25NC vs 5962-89841093X
5962-89841033A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation ATF22V10B-25NC vs 5962-89841033A
ATF22V10B-25NM/883 Flash PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation ATF22V10B-25NC vs ATF22V10B-25NM/883
5962-89841053B Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation ATF22V10B-25NC vs 5962-89841053B
5962-89841043C Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation ATF22V10B-25NC vs 5962-89841043C
Part Number Description Manufacturer Compare
PALCE22V10H-25/B3A EE PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD ATF22V10B-25NC vs PALCE22V10H-25/B3A
5962-89841053X EE PLD, 15ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 AMD ATF22V10B-25NC vs 5962-89841053X
5962-89841043C Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor ATF22V10B-25NC vs 5962-89841043C
5962-89841033A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation ATF22V10B-25NC vs 5962-89841033A
GAL22V10D-15LR/883 EE PLD, 15ns, PAL-Type, CMOS, CQCC28, LCC-28 Lattice Semiconductor Corporation ATF22V10B-25NC vs GAL22V10D-15LR/883
PALCE22V10H-15E4/B3A EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD ATF22V10B-25NC vs PALCE22V10H-15E4/B3A
5962-89841043C Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation ATF22V10B-25NC vs 5962-89841043C
PALC22V10D-15LMB Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor ATF22V10B-25NC vs PALC22V10D-15LMB
5962-89841043X EE PLD, 25ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 AMD ATF22V10B-25NC vs 5962-89841043X
5962-89841033B EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor ATF22V10B-25NC vs 5962-89841033B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF22V10B-25NC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF22V10B-25NC by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF22V10B-25NC would you like to use for your alert(s)?
  • Please alert me when ATF22V10B-25NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF22V10B-25NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF22V10B-25NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF22V10B-25NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF22V10B-25NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF22V10B-25NC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: