Part Details for 5962-8997501PC by Comlinear Corporation
Overview of 5962-8997501PC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-8997501PC
5962-8997501PC CAD Models
5962-8997501PC Part Data Attributes:
|
5962-8997501PC
Comlinear Corporation
Buy Now
|
Compare Parts:
5962-8997501PC
Comlinear Corporation
Buffer Amplifier, 1 Func, CDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 730 MHz | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8997501PC
This table gives cross-reference parts and alternative options found for 5962-8997501PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8997501PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8997501PX | Buffer Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962-8997501PC vs 5962-8997501PX |
5962-9468301MPA | BUFFER AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 5962-8997501PC vs 5962-9468301MPA |
5962-9468301MPX | BUFFER AMPLIFIER, CDIP8 | Intersil Corporation | 5962-8997501PC vs 5962-9468301MPX |
CLC110A8D | IC BUFFER AMPLIFIER, CDIP8, SIDE BRAZED, CERDIP-8, Buffer Amplifier | National Semiconductor Corporation | 5962-8997501PC vs CLC110A8D |
HFA1110MJ/883 | BUFFER AMPLIFIER, CDIP8 | Intersil Corporation | 5962-8997501PC vs HFA1110MJ/883 |
5962-9468301MPA | Buffer Amplifier, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962-8997501PC vs 5962-9468301MPA |
HFA1110IP | Buffer Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | 5962-8997501PC vs HFA1110IP |
CLC110AJP | IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier | National Semiconductor Corporation | 5962-8997501PC vs CLC110AJP |
CLC110A8B | IC BUFFER AMPLIFIER, CDIP8, Buffer Amplifier | National Semiconductor Corporation | 5962-8997501PC vs CLC110A8B |
CLC110AIB | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | 5962-8997501PC vs CLC110AIB |