Part Details for 5962-9052604MUA by Texas Instruments
Overview of 5962-9052604MUA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9052604MUA
5962-9052604MUA CAD Models
5962-9052604MUA Part Data Attributes
|
5962-9052604MUA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9052604MUA
Texas Instruments
Digital Signal Processor 196-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK196,2.5SQ,25 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F196 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 196 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM Programmability | MROM | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9052604MUA
This table gives cross-reference parts and alternative options found for 5962-9052604MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9052604MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C30HFGM40 | Digital Signal Processors 196-CFP -55 to 125 | Texas Instruments | 5962-9052604MUA vs SM320C30HFGM40 |
5962-9052604MUX | 32-BIT, 40MHz, OTHER DSP, CQFP196, NONCONDUCTIVE TIE BAR, CERAMIC, QFP-196 | Texas Instruments | 5962-9052604MUA vs 5962-9052604MUX |