Part Details for 5962-9053801PX by Unitrode Corporation
Overview of 5962-9053801PX by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9053801PX
5962-9053801PX CAD Models
5962-9053801PX Part Data Attributes
|
5962-9053801PX
Unitrode Corporation
Buy Now
|
Compare Parts:
5962-9053801PX
Unitrode Corporation
Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | R-CDIP-T8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREEWHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T8 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9053801PX
This table gives cross-reference parts and alternative options found for 5962-9053801PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9053801PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9053801PX | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | 5962-9053801PX vs 5962-9053801PX |
5962-9053801PA | Rectifier Diode, Schottky, 1 Phase, 4 Element, Silicon, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | 5962-9053801PX vs 5962-9053801PA |
UC3611NG4 | SILICON, RECTIFIER DIODE, GREEN, PLASTIC, DIP-8 | Texas Instruments | 5962-9053801PX vs UC3611NG4 |
5962-9053801PA | Quad Schottky diode array, -55C to 125C 8-CDIP -55 to 125 | Texas Instruments | 5962-9053801PX vs 5962-9053801PA |