Part Details for 5962-9054302MQA by Defense Logistics Agency
Overview of 5962-9054302MQA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9054302MQA
5962-9054302MQA CAD Models
5962-9054302MQA Part Data Attributes
|
5962-9054302MQA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9054302MQA
Defense Logistics Agency
DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40, CERDIP-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERDIP-40 | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-9054302MQA
This table gives cross-reference parts and alternative options found for 5962-9054302MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9054302MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9517A-4/BQA | DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | 5962-9054302MQA vs AM9517A-4/BQA |
QP8257 | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 5962-9054302MQA vs QP8257 |
CS82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Harris Semiconductor | 5962-9054302MQA vs CS82C237 |
AM9517ADM | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962-9054302MQA vs AM9517ADM |
CS82C37A96 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 | Intersil Corporation | 5962-9054302MQA vs CS82C37A96 |
IS82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Harris Semiconductor | 5962-9054302MQA vs IS82C237 |
CR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | 5962-9054302MQA vs CR82C37A |
AM9517A-1PCB | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | 5962-9054302MQA vs AM9517A-1PCB |
8237A-4/BQA | DMA Controller, 4 Channel(s), 4MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | 5962-9054302MQA vs 8237A-4/BQA |
AM9557DM | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962-9054302MQA vs AM9557DM |