Datasheets
packagee
AM9557DM by: AMD

DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40

Part Details for AM9557DM by AMD

Results Overview of AM9557DM by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

AM9557DM Information

AM9557DM by AMD is a DMA Controller.
DMA Controllers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

US Tariff Estimator: AM9557DM by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM9557DM
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM9557DM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM9557DM Part Data Attributes

AM9557DM AMD
Buy Now Datasheet
Compare Parts:
AM9557DM AMD DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Hermetic Sealed, Cerdip-40
Pin Count 40
ECCN Code 3A001.a.2.c
HTS Code 8542.31.00.30
Address Bus Width 8
Bus Compatibility 8080a; 9080a
Clock Frequency-Max 3.125 Mhz
External Data Bus Width 8
JESD-30 Code R-CDIP-T40
JESD-609 Code e0
Length 52.324 Mm
Number of DMA Channels 4
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Screening Level Mil-Std-883 Class C
Seated Height-Max 5.715 Mm
Supply Voltage-Nom 5 V
Surface Mount No
Technology Mos
Temperature Grade Military
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 15.24 Mm
uPs/uCs/Peripheral ICs Type Dma Controller

Alternate Parts for AM9557DM

This table gives cross-reference parts and alternative options found for AM9557DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9557DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM9557DC AMD Check for Price DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40 AM9557DM vs AM9557DC
Part Number Manufacturer Composite Price Description Compare
5962R9582101QQC Defense Logistics Agency Check for Price DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 AM9557DM vs 5962R9582101QQC
M5M82C37AFP-5 Mitsubishi Electric Check for Price DMA Controller, 4 Channel(s), 5MHz, CMOS, PDSO40 AM9557DM vs M5M82C37AFP-5
P8237A-5B AMD Check for Price DMA Controller, 4 Channel(s), 5MHz, MOS, PDIP40 AM9557DM vs P8237A-5B
5962-9054305MQX Intersil Corporation Check for Price DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP40 AM9557DM vs 5962-9054305MQX
MD82C37A Intersil Corporation Check for Price DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 AM9557DM vs MD82C37A
MC68A44L Motorola Semiconductor Products Check for Price DMA Controller, 4 Channel(s), 1.5MHz, NMOS, CDIP40 AM9557DM vs MC68A44L
CS82C37A-5 Intersil Corporation Check for Price DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44 AM9557DM vs CS82C37A-5
AM9517ADC AMD Check for Price DMA Controller, 4 Channel(s), 3MHz, NMOS, CDIP40 AM9557DM vs AM9517ADC
TMPZ84C10AT-6 Toshiba America Electronic Components Check for Price DMA Controller, 1 Channel(s), 6MHz, CMOS, PQCC44 AM9557DM vs TMPZ84C10AT-6
5962-8757502QX Rochester Electronics LLC Check for Price DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40 AM9557DM vs 5962-8757502QX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9557DM by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9557DM by AMD

Select Manufacturer
Which Manufacturer of AM9557DM would you like to use for your alert(s)?
  • Please alert me when AM9557DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9557DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9557DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9557DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9557DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9557DM by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: