Logic
5962-9056201LA
Texas Instruments
Description: 1-Of-16 Data Generators/Multiplexers With 3-State Outputs 24-CDIP -55 to 125

Overview of 5962-9056201LA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9056201LA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9056201LA by Texas Instruments

5962-9056201LA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.005 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.032 A
Number of Functions
1
Number of Inputs
16
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
15.5 ns
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9056201LA
    Texas Instruments
    1-Of-16 Data Generators/Multiplexers With 3-State Outputs 24-CDIP -55 to 125
    VS

Alternate Parts for 5962-9056201LA

This table gives cross-reference parts and alternative options found for 5962-9056201LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9056201LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS250NT AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24 Texas Instruments 5962-9056201LA vs SN74AS250NT
SNJ54AS250AJT 1-Of-16 Data Generators/Multiplexers With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 5962-9056201LA vs SNJ54AS250AJT
SNJ54AS250J-00 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 Texas Instruments 5962-9056201LA vs SNJ54AS250J-00
Part Number Description Manufacturer Compare
DM74AS258N Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 5962-9056201LA vs DM74AS258N
5962-90562013X AS SERIES, 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC28, 0.460 X 0.460 INCH, 0.100 HEIGHT, CERAMIC, LCC-28 Texas Instruments 5962-9056201LA vs 5962-90562013X
SN74AS151FN-00 AS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC20 Texas Instruments 5962-9056201LA vs SN74AS151FN-00
SNJ54AS153J-00 AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments 5962-9056201LA vs SNJ54AS153J-00
SN74AS258N3 AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 Texas Instruments 5962-9056201LA vs SN74AS258N3
SN74AS851FN-00 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 Texas Instruments 5962-9056201LA vs SN74AS851FN-00
SN74AS253DR AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments 5962-9056201LA vs SN74AS253DR
SN74AS253ADE4 Dual 1-Of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments 5962-9056201LA vs SN74AS253ADE4
SN74AS153NSR Dual 1-of-4 Data Selectors/Multiplexers 16-SO 0 to 70 Texas Instruments 5962-9056201LA vs SN74AS153NSR
SN74AS253ADRE4 AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 Texas Instruments 5962-9056201LA vs SN74AS253ADRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9056201LA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9056201LA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9056201LA would you like to use for your alert(s)?
  • Please alert me when 5962-9056201LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9056201LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9056201LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9056201LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9056201LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9056201LA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: