Part Details for SN74AS250NT by Texas Instruments
Overview of SN74AS250NT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74AS250NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 33 |
|
Buy Now | |
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 9 |
|
$12.1200 / $13.6350 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 16-INPUT, AS-TTL, 24 Pin, Plastic, DIP | 116 |
|
$4.4844 / $7.2720 | Buy Now |
Part Details for SN74AS250NT
SN74AS250NT CAD Models
SN74AS250NT Part Data Attributes:
|
SN74AS250NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS250NT
Texas Instruments
AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74AS250NT
This table gives cross-reference parts and alternative options found for SN74AS250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9056201LA | 1-Of-16 Data Generators/Multiplexers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS250NT vs 5962-9056201LA |
5962-9056201LX | AS SERIES, 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, 1.280 X 0.310 INCH, 0.200 HEIGHT, CERAMIC, DIP-24 | Texas Instruments | SN74AS250NT vs 5962-9056201LX |