There are no models available for this part yet.
Overview of 5962-9060001PX by Comlinear Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9060001PX by Comlinear Corporation
Part Data Attributes for 5962-9060001PX by Comlinear Corporation
5962-9060001PX
Comlinear Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMLINEAR CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
45 dB
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-9060001PXComlinear CorporationOperational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8,VS
-
Alternate Parts for 5962-9060001PX
This table gives cross-reference parts and alternative options found for 5962-9060001PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9060001PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9060001PX | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Rochester Electronics LLC | 5962-9060001PX vs 5962-9060001PX |
5962-9060001PA | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Elantec (RETIRED) | 5962-9060001PX vs 5962-9060001PA |
5962-9060001PX | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Elantec (RETIRED) | 5962-9060001PX vs 5962-9060001PX |
CLC410AJ-QML | OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | 5962-9060001PX vs CLC410AJ-QML |