Part Details for 5962-9065401MEA by Texas Instruments
Overview of 5962-9065401MEA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 5962-9065401MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9065401MEA-ND
|
DigiKey | CD54HCT4051 HIGH SPEED CMOS LOGI Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
215 In Stock |
|
$27.9400 | Buy Now |
|
Rochester Electronics | CD54HCT4051 High Speed CMOS Logic Analog Multiplexers/Demultiplexers - Dual marked (CD54HCT4051F3A) RoHS: Not Compliant Status: Active Min Qty: 1 | 215 |
|
$23.9800 / $28.2100 | Buy Now |
Part Details for 5962-9065401MEA
5962-9065401MEA CAD Models
5962-9065401MEA Part Data Attributes
|
5962-9065401MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9065401MEA
Texas Instruments
High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 68 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9065401MEA
This table gives cross-reference parts and alternative options found for 5962-9065401MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065401MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4051E | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9065401MEA vs CD74HCT4051E |
CD74HCT4051EX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | Harris Semiconductor | 5962-9065401MEA vs CD74HCT4051EX |
5962-9065401MEX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Texas Instruments | 5962-9065401MEA vs 5962-9065401MEX |
CD74HCT4051EE4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9065401MEA vs CD74HCT4051EE4 |
74HCT4051NB | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | NXP Semiconductors | 5962-9065401MEA vs 74HCT4051NB |
CD54HCT4051F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 5962-9065401MEA vs CD54HCT4051F3A |