Part Details for 5962-9065401MEX by Harris Semiconductor
Overview of 5962-9065401MEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-9065401MEX
5962-9065401MEX CAD Models
5962-9065401MEX Part Data Attributes
|
5962-9065401MEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9065401MEX
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9065401MEX
This table gives cross-reference parts and alternative options found for 5962-9065401MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065401MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4051E | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9065401MEX vs CD74HCT4051E |
CD74HCT4051EX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | Harris Semiconductor | 5962-9065401MEX vs CD74HCT4051EX |
5962-9065401MEX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Texas Instruments | 5962-9065401MEX vs 5962-9065401MEX |
CD74HCT4051EE4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9065401MEX vs CD74HCT4051EE4 |
74HCT4051NB | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | NXP Semiconductors | 5962-9065401MEX vs 74HCT4051NB |
CD54HCT4051F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 5962-9065401MEX vs CD54HCT4051F3A |