Part Details for 5962-9065601MQA by Intel Corporation
Overview of 5962-9065601MQA by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Part Details for 5962-9065601MQA
5962-9065601MQA CAD Models
5962-9065601MQA Part Data Attributes
|
5962-9065601MQA
Intel Corporation
Buy Now
|
Compare Parts:
5962-9065601MQA
Intel Corporation
Microprocessor, 80-Bit, 10MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 80 | |
Boundary Scan | YES | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9065601MQA
This table gives cross-reference parts and alternative options found for 5962-9065601MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065601MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC102P-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-9065601MQA vs G65SC102P-6 |
CDP1802BCE | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | Rochester Electronics LLC | 5962-9065601MQA vs CDP1802BCE |
G65SC112PI-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-9065601MQA vs G65SC112PI-2 |
QP8086-1 | Microprocessor, 16-Bit, 10MHz, MOS, PDIP40 | Intel Corporation | 5962-9065601MQA vs QP8086-1 |
Z84C0010PEG | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | 5962-9065601MQA vs Z84C0010PEG |
HB1802BC-D | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | Hughes Aircraft | 5962-9065601MQA vs HB1802BC-D |
CDP1802ACD | Microprocessor, 8-Bit, 3.2MHz, CMOS, CDIP40 | Rochester Electronics LLC | 5962-9065601MQA vs CDP1802ACD |
G65SC2D-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | 5962-9065601MQA vs G65SC2D-3 |
G65SC2PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-9065601MQA vs G65SC2PS-5 |
G65SC12API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-9065601MQA vs G65SC12API-1 |