Part Details for 5962-9070801XX by Raytheon Semiconductor
Overview of 5962-9070801XX by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9070801XX
5962-9070801XX CAD Models
5962-9070801XX Part Data Attributes
|
5962-9070801XX
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9070801XX
Raytheon Semiconductor
Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | 2 X 8 BIT DATA INPUT BUS; OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 25MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 19 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for 5962-9070801XX
This table gives cross-reference parts and alternative options found for 5962-9070801XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070801XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1008AJN | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP48, PLASTIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XX vs ADSP-1008AJN |
ADSP-1008AJD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XX vs ADSP-1008AJD |
ADSP-1008ASD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XX vs ADSP-1008ASD |
ADSP-1008ATD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | 5962-9070801XX vs ADSP-1008ATD |
5962-9070801XA | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48 | TRW Inc | 5962-9070801XX vs 5962-9070801XA |