Part Details for 5962-9073101MXC by Defense Logistics Agency
Overview of 5962-9073101MXC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 5962-9073101MXC
5962-9073101MXC CAD Models
5962-9073101MXC Part Data Attributes
|
5962-9073101MXC
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9073101MXC
Defense Logistics Agency
SPST, 4 Func, 1 Channel, CMOS, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-9073101MXC
This table gives cross-reference parts and alternative options found for 5962-9073101MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9073101MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9073101MXC | SPST, 4 Func, 1 Channel, CMOS, CDFP16, CERAMIC, DFP-16 | Maxim Integrated Products | 5962-9073101MXC vs 5962-9073101MXC |
DG411AL/883B | SPST, 4 Func, CMOS, CDFP16, FP-16 | Maxim Integrated Products | 5962-9073101MXC vs DG411AL/883B |