Part Details for 5962-9073103MEX by Maxim Integrated Products
Overview of 5962-9073103MEX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9073103MEX
5962-9073103MEX CAD Models
5962-9073103MEX Part Data Attributes:
|
5962-9073103MEX
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-9073103MEX
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9073103MEX
This table gives cross-reference parts and alternative options found for 5962-9073103MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9073103MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG413DK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-9073103MEX vs DG413DK |
MAX353EPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9073103MEX vs MAX353EPE+ |
DG413AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-9073103MEX vs DG413AK |
DG413DJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | Rochester Electronics LLC | 5962-9073103MEX vs DG413DJ |
DG413CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Rochester Electronics LLC | 5962-9073103MEX vs DG413CJ |
DG413DJZ | Monolithic Quad SPST, CMOS Analog Switches, PDIP, /Tube | Renesas Electronics Corporation | 5962-9073103MEX vs DG413DJZ |
DG413DJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | 5962-9073103MEX vs DG413DJ |
DG413EJ | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 5962-9073103MEX vs DG413EJ |
DG413AK | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 5962-9073103MEX vs DG413AK |
MAX353EPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 5962-9073103MEX vs MAX353EPE+ |