Part Details for 5962-9074101MRX by Texas Instruments
Overview of 5962-9074101MRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 5962-9074101MRX
5962-9074101MRX CAD Models
5962-9074101MRX Part Data Attributes
|
5962-9074101MRX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074101MRX
Texas Instruments
BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 33 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9074101MRX
This table gives cross-reference parts and alternative options found for 5962-9074101MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074101MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244CPC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 5962-9074101MRX vs 74ABT2244CPC |
IDT74FBT2244P | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9074101MRX vs IDT74FBT2244P |
SN74ABT2244N | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9074101MRX vs SN74ABT2244N |
5962-9467301QRA | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074101MRX vs 5962-9467301QRA |
SN74ABT2244AN | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9074101MRX vs SN74ABT2244AN |
5962-9074101MRA | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074101MRX vs 5962-9074101MRA |
SNJ54ABT2244AJ | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DIP20 | Texas Instruments | 5962-9074101MRX vs SNJ54ABT2244AJ |
SNJ54ABT2244J | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074101MRX vs SNJ54ABT2244J |
IDT54FBT2244DB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074101MRX vs IDT54FBT2244DB |
SN74BCT2244N | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | 5962-9074101MRX vs SN74BCT2244N |