Part Details for 5962-9074201MSA by Texas Instruments
Overview of 5962-9074201MSA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9074201MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9074201MSA-ND
|
DigiKey | SN54BCT240 OCTAL BUFFERS/DRIVERS Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$41.8400 | Buy Now |
|
Rochester Electronics | SN54BCT240 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 92 |
|
$35.9100 / $42.2500 | Buy Now |
Part Details for 5962-9074201MSA
5962-9074201MSA CAD Models
5962-9074201MSA Part Data Attributes
|
5962-9074201MSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074201MSA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 71 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for 5962-9074201MSA
This table gives cross-reference parts and alternative options found for 5962-9074201MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074201MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ABT240CFM | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9074201MSA vs 54ABT240CFM |
5962-9318801MSA | Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 5962-9074201MSA vs 5962-9318801MSA |
5962-9318801QSX | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962-9074201MSA vs 5962-9318801QSX |
5962-9318801QSX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | 5962-9074201MSA vs 5962-9318801QSX |
IDT54FBT240CEB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9074201MSA vs IDT54FBT240CEB |
5962-9318801QSA | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | 5962-9074201MSA vs 5962-9318801QSA |
IDT54FBT240EB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9074201MSA vs IDT54FBT240EB |
SNJ54ABT240AW | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Texas Instruments | 5962-9074201MSA vs SNJ54ABT240AW |
5962-9318801MSX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | 5962-9074201MSA vs 5962-9318801MSX |
54ABT240W/883 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9074201MSA vs 54ABT240W/883 |