Filter Your Search
1 - 3 of 3 results
|
5962-9074201MSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6.4 ns | 6.4 ns | 8 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 71 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
5962-9074201MSA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 6.4 ns | 2 | 4 | YES | DFP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-20 | unknown | |||||||||||||||||
|
5962-9074201MSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 6.4 ns | 2 | 4 | YES | DFP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | ROCHESTER ELECTRONICS INC | DFP | DFP, | 20 | unknown |