Part Details for 5962-9074301MRX by Texas Instruments
Overview of 5962-9074301MRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9074301MRX
5962-9074301MRX CAD Models
5962-9074301MRX Part Data Attributes:
|
5962-9074301MRX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074301MRX
Texas Instruments
BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9074301MRX
This table gives cross-reference parts and alternative options found for 5962-9074301MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074301MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT241J-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9074301MRX vs SN54BCT241J-00 |
5962-9074301MRA | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074301MRX vs 5962-9074301MRA |
IDT74FBT241D | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074301MRX vs IDT74FBT241D |
SN74BCT241N-10 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 5962-9074301MRX vs SN74BCT241N-10 |
SN74BCT241NE4 | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9074301MRX vs SN74BCT241NE4 |
TD74BC241P | IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9074301MRX vs TD74BC241P |
SNJ54BCT241J-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9074301MRX vs SNJ54BCT241J-00 |
SNJ54BCT241J | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074301MRX vs SNJ54BCT241J |
SN54BCT241J | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | 5962-9074301MRX vs SN54BCT241J |
IDT74FBT241AD | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074301MRX vs IDT74FBT241AD |