Logic
TD74BC241P
Toshiba America Electronic Components
Description: IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of TD74BC241P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for TD74BC241P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD74BC241P by Toshiba America Electronic Components

TD74BC241P
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
BCT/FBT
JESD-30 Code
R-PDIP-T20
Length
24.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
6.8 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TD74BC241P
    Toshiba America Electronic Components
    IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TD74BC241P

This table gives cross-reference parts and alternative options found for TD74BC241P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD74BC241P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN64BCT241N Octal buffers and line drivers 20-PDIP -40 to 85 Texas Instruments TD74BC241P vs SN64BCT241N
IDT74FBT241P Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc TD74BC241P vs IDT74FBT241P
IDT54FBT241ADB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC241P vs IDT54FBT241ADB
SN64BCT241N BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC TD74BC241P vs SN64BCT241N
IDT74FBT241AD Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC241P vs IDT74FBT241AD
IDT74FBT241CP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc TD74BC241P vs IDT74FBT241CP
5962-9074301MRA Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TD74BC241P vs 5962-9074301MRA
SN54BCT241J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments TD74BC241P vs SN54BCT241J-00
SN74BCT241NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments TD74BC241P vs SN74BCT241NE4
5962-9074301MRX BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments TD74BC241P vs 5962-9074301MRX
Part Number Description Manufacturer Compare
5962-9074301MRA Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TD74BC241P vs 5962-9074301MRA
SN74BCT241NSRE4 Octal Buffers/Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments TD74BC241P vs SN74BCT241NSRE4
IDT74FBT241AL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc TD74BC241P vs IDT74FBT241AL
SN74BCT241DWG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments TD74BC241P vs SN74BCT241DWG4
SN74BCT241DW-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments TD74BC241P vs SN74BCT241DW-00
IDT74FBT241L Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc TD74BC241P vs IDT74FBT241L
SN74BCT241NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments TD74BC241P vs SN74BCT241NE4
IDT74FBT241AE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc TD74BC241P vs IDT74FBT241AE
SN74F244DBRE4 Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC TD74BC241P vs SN74F244DBRE4
SN74F244DBRE4 Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments TD74BC241P vs SN74F244DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD74BC241P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD74BC241P by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TD74BC241P would you like to use for your alert(s)?
  • Please alert me when TD74BC241P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD74BC241P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD74BC241P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD74BC241P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD74BC241P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD74BC241P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: