Part Details for 5962-9074401M3X by Texas Instruments
Overview of 5962-9074401M3X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9074401M3X
5962-9074401M3X CAD Models
5962-9074401M3X Part Data Attributes
|
5962-9074401M3X
Texas Instruments
Buy Now
|
Compare Parts:
5962-9074401M3X
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC28, 0.460 X0.460 INCH, 0.100 INCH HEIGHT, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-XQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9074401M3X
This table gives cross-reference parts and alternative options found for 5962-9074401M3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074401M3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FBT2827ALB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-9074401M3X vs IDT54FBT2827ALB |
5962-9074401M3A | 10 Bit Buffer/Driver With Series Resistor 28-LCCC -55 to 125 | Texas Instruments | 5962-9074401M3X vs 5962-9074401M3A |
SNJ54BCT2827BFK | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9074401M3X vs SNJ54BCT2827BFK |
SNJ54BCT2827AFK | 10 Bit Buffer/Driver With Series Resistor 28-LCCC -55 to 125 | Texas Instruments | 5962-9074401M3X vs SNJ54BCT2827AFK |
SNJ54BCT2827CFK | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9074401M3X vs SNJ54BCT2827CFK |
SN54BCT2827CFK | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 | Texas Instruments | 5962-9074401M3X vs SN54BCT2827CFK |
IDT54FBT2827BLB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-9074401M3X vs IDT54FBT2827BLB |