Part Details for 5962-9074901MRA by Texas Instruments
Overview of 5962-9074901MRA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9074901MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9074901MRA-ND
|
DigiKey | SN54BCT541 OCTAL BUFFERS/DRIVERS Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$30.2700 | Buy Now |
|
Rochester Electronics | SN54BCT541 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 192 |
|
$25.9800 / $30.5700 | Buy Now |
Part Details for 5962-9074901MRA
5962-9074901MRA CAD Models
5962-9074901MRA Part Data Attributes:
|
5962-9074901MRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074901MRA
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.7 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9074901MRA
This table gives cross-reference parts and alternative options found for 5962-9074901MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074901MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT541N | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9074901MRA vs 74ABT541N |
SN74BCT541N-10 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 5962-9074901MRA vs SN74BCT541N-10 |
5962-9074901MRX | BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9074901MRA vs 5962-9074901MRX |
5962-9471801QRX | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 5962-9074901MRA vs 5962-9471801QRX |
54ABT541/BRA | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9074901MRA vs 54ABT541/BRA |
SN74ABT541N | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9074901MRA vs SN74ABT541N |
54ABT541J-QML | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9074901MRA vs 54ABT541J-QML |
SN64BCT541AN | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9074901MRA vs SN64BCT541AN |
54ABT541J-QML | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9074901MRA vs 54ABT541J-QML |
IDT54FBT541DB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074901MRA vs IDT54FBT541DB |