Part Details for 5962-9075001MRA by Texas Instruments
Overview of 5962-9075001MRA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9075001MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9075001MRA-ND
|
DigiKey | SN54BCT620A OCTAL BUS TRANSCEIVE Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$27.5400 | Buy Now |
|
Rochester Electronics | SN54BCT620A Octal Bus Transceivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 135 |
|
$23.6300 / $27.8000 | Buy Now |
Part Details for 5962-9075001MRA
5962-9075001MRA CAD Models
5962-9075001MRA Part Data Attributes:
|
5962-9075001MRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9075001MRA
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PORT A TO B OUTPUT ENABLE ACTIVE HIGH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 84 mA | |
Prop. Delay@Nom-Sup | 6.9 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9075001MRA
This table gives cross-reference parts and alternative options found for 5962-9075001MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9075001MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT620AN | Octal Bus Transceivers 20-PDIP 0 to 70 | Texas Instruments | 5962-9075001MRA vs SN74BCT620AN |
SNJ54BCT620AJ | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9075001MRA vs SNJ54BCT620AJ |
SN74BCT620AN-10 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | 5962-9075001MRA vs SN74BCT620AN-10 |
SN54BCT620AJ-00 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-9075001MRA vs SN54BCT620AJ-00 |
HD74BC620AP | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20, DP-20N | Hitachi Ltd | 5962-9075001MRA vs HD74BC620AP |
SN54BCT620AJ | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | 5962-9075001MRA vs SN54BCT620AJ |
SNJ54BCT620AJ-00 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-9075001MRA vs SNJ54BCT620AJ-00 |
TD74BC620P | IC BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9075001MRA vs TD74BC620P |