Filter Your Search
1 - 2 of 2 results
|
5962-9075001MRA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 7.2 ns | 1 | 8 | NO | DIP | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | PORT A TO B OUTPUT ENABLE ACTIVE HIGH | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | DEFENSE LOGISTICS AGENCY | 0.300 INCH, CERAMIC, DIP-20 | unknown | |||||||||||||||||
|
5962-9075001MRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.2 ns | 6.9 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | PORT A TO B OUTPUT ENABLE ACTIVE HIGH | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 84 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, CERAMIC, DIP-20 | not_compliant | DIP | 20 | EAR99 | 8542.39.00.01 |