Part Details for 5962-9081101MPX by Maxim Integrated Products
Overview of 5962-9081101MPX by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9081101MPX
5962-9081101MPX CAD Models
5962-9081101MPX Part Data Attributes
|
5962-9081101MPX
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-9081101MPX
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9081101MPX
This table gives cross-reference parts and alternative options found for 5962-9081101MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9081101MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211EPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9081101MPX vs MAX8211EPA |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9081101MPX vs MAX8211CPA |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9081101MPX vs MAX8211CPA |
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9081101MPX vs MAX8211EJA |
MAX8211MJA/883B | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9081101MPX vs MAX8211MJA/883B |
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9081101MPX vs MAX8211EJA |
MAX8211IPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | 5962-9081101MPX vs MAX8211IPA |
MAX8211MJA/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Rochester Electronics LLC | 5962-9081101MPX vs MAX8211MJA/HR |
MAX8211MJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9081101MPX vs MAX8211MJA |
MAX8211EPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9081101MPX vs MAX8211EPA |