There are no models available for this part yet.
Overview of 5962-9088106QCA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9088106QCA by Rochester Electronics LLC
Part Data Attributes for 5962-9088106QCA by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.09 µA
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Input Offset Voltage-Max
|
950 µV
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
0.7 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Dose
|
MIL-STD-883 V
|
Unity Gain BW-Nom
|
2800
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9088106QCA
This table gives cross-reference parts and alternative options found for 5962-9088106QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088106QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9088106QCX | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9088106QCA vs 5962-9088106QCX |
TLE2024CJ | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9088106QCA vs TLE2024CJ |
TLE2024BMJ | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088106QCA vs TLE2024BMJ |
TLE2024AMJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088106QCA vs TLE2024AMJB |
TLE2024BCN | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | 5962-9088106QCA vs TLE2024BCN |
TLE2024BMN | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | 5962-9088106QCA vs TLE2024BMN |
TLE2024AMJ | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088106QCA vs TLE2024AMJ |
TLE2024BMJ | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9088106QCA vs TLE2024BMJ |
TLE2024BIN | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP | Texas Instruments | 5962-9088106QCA vs TLE2024BIN |
TLE2024MN | Quad Precision Low-Power Single Supply Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | 5962-9088106QCA vs TLE2024MN |
Related Parts for 5962-9088106QCA
-
5962-9088106Q2AOperational Amplifiers
-
5962-8512702XAAnalog to Digital Converters
-
5962-9231701M3ALine Driver or Receivers
-
5962-87701022ADigital to Analog Converters
-
5SGXEA5N3F40I3NField Programmable Gate Arrays
-
5KP48CATransient Suppressors
-
5962-9205803MXADigital Signal Processors
-
5962-8876904KXAOptocoupler
-
5962-9564201VRABus Driver/Transceivers