Part Details for TLE2024BCN by Texas Instruments
Overview of TLE2024BCN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2024BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP14 | 16 |
|
$4.2000 / $8.4000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1140 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for TLE2024BCN
TLE2024BCN CAD Models
TLE2024BCN Part Data Attributes
|
TLE2024BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024BCN
Texas Instruments
Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 1000000 | |
Width | 7.62 mm |
Alternate Parts for TLE2024BCN
This table gives cross-reference parts and alternative options found for TLE2024BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2024BMJ | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TLE2024BCN vs TLE2024BMJ |
TLE2024AMJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024BCN vs TLE2024AMJB |
TLE2024BIN | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP | Texas Instruments | TLE2024BCN vs TLE2024BIN |
5962-9088109QCX | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2024BCN vs 5962-9088109QCX |
TLE2024MJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024BCN vs TLE2024MJB |
5962-9088106QCA | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024BCN vs 5962-9088106QCA |
TLE2024CJ | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2024BCN vs TLE2024CJ |
5962-9088106QCX | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2024BCN vs 5962-9088106QCX |
5962-9088106QCA | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TLE2024BCN vs 5962-9088106QCA |
5962-9088109QCA | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2024BCN vs 5962-9088109QCA |