Part Details for 5962-9088109QCX by Texas Instruments
Overview of 5962-9088109QCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9088109QCX
5962-9088109QCX CAD Models
5962-9088109QCX Part Data Attributes:
|
5962-9088109QCX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9088109QCX
Texas Instruments
QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9088109QCX
This table gives cross-reference parts and alternative options found for 5962-9088109QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088109QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2024MJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088109QCX vs TLE2024MJB |
5962-9088106QCA | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9088109QCX vs 5962-9088106QCA |
TLE2024AMN | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9088109QCX vs TLE2024AMN |
TLE2024AMJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088109QCX vs TLE2024AMJB |
TLE2024AMJ | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088109QCX vs TLE2024AMJ |
TLE2024BMJB | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088109QCX vs TLE2024BMJB |
TLE2024BMJB | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9088109QCX vs TLE2024BMJB |
TLE2024AMN | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9088109QCX vs TLE2024AMN |
5962-9088106QCA | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9088109QCX vs 5962-9088106QCA |
TLE2024MN | Quad Precision Low-Power Single Supply Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | 5962-9088109QCX vs TLE2024MN |