Part Details for 5962-9088401QEA by Texas Instruments
Overview of 5962-9088401QEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9088401QEA
5962-9088401QEA CAD Models
5962-9088401QEA Part Data Attributes
|
5962-9088401QEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9088401QEA
Texas Instruments
12V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13.6 V | |
Length | 19.94 mm | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Code | DIP | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Voltage Tolerance-Max | 5% | |
Width | 7.62 mm |
Alternate Parts for 5962-9088401QEA
This table gives cross-reference parts and alternative options found for 5962-9088401QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088401QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2940J-12/883 | 12V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, DIP-16 | Texas Instruments | 5962-9088401QEA vs LM2940J-12/883 |
5962-9088401QEX | 12V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, DIP-16 | Texas Instruments | 5962-9088401QEA vs 5962-9088401QEX |