Part Details for 5962-9094603MYX by Intel Corporation
Overview of 5962-9094603MYX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9094603MYX
5962-9094603MYX CAD Models
5962-9094603MYX Part Data Attributes
|
5962-9094603MYX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9094603MYX
Intel Corporation
Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, 1.140 X 1.140 INCH, 0.115 INCH HEIGHT, LCC-164
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 164 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-CQFP-F164 | |
Length | 28.705 mm | |
Number of Terminals | 164 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.92 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 28.705 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9094603MYX
This table gives cross-reference parts and alternative options found for 5962-9094603MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9094603MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29000-20/BYC | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CQFP164, CERAMIC, QFP-164 | AMD | 5962-9094603MYX vs AM29000-20/BYC |
MQ80960MC-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CQFP164, CERAMIC, QFP-164 | Intel Corporation | 5962-9094603MYX vs MQ80960MC-16 |
5962-9094605MYX | Microprocessor, 32-Bit, 20MHz, CMOS, CQFP164, 1.140 X 1.140 INCH, 0.115 INCH HEIGHT, LCC-164 | Intel Corporation | 5962-9094603MYX vs 5962-9094605MYX |
80386DXRPQI20 | Microprocessor, 32-Bit, 20MHz, CMOS, QFP-164 | Data Device Corporation | 5962-9094603MYX vs 80386DXRPQI20 |
MQ80960MC-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, CERAMIC, QFP-164 | Intel Corporation | 5962-9094603MYX vs MQ80960MC-25 |
80386DXRP-25 | Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, RAD-PAK, QFP-164 | Data Device Corporation | 5962-9094603MYX vs 80386DXRP-25 |
80386DXRPQS20 | Microprocessor, 32-Bit, 20MHz, CMOS, QFP-164 | Data Device Corporation | 5962-9094603MYX vs 80386DXRPQS20 |
80386DXRPQS16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Data Device Corporation | 5962-9094603MYX vs 80386DXRPQS16 |
MQ80960MC-20 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CQFP164, CERAMIC, QFP-164 | Intel Corporation | 5962-9094603MYX vs MQ80960MC-20 |
80386DXRPQB16 | Microprocessor, 32-Bit, 16MHz, CMOS, QFP-164 | Data Device Corporation | 5962-9094603MYX vs 80386DXRPQB16 |