5962-9150102MXX by:

Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132

Part Details for 5962-9150102MXX by Thales Components Corp

Overview of 5962-9150102MXX by Thales Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for 5962-9150102MXX

5962-9150102MXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9150102MXX Part Data Attributes

5962-9150102MXX Thales Components Corp
Buy Now
Compare Parts:
5962-9150102MXX Thales Components Corp Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132
Part Life Cycle Code Obsolete
Ihs Manufacturer THALES COMPONENTS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 24
Bit Size 32
Clock Frequency-Max 20.97 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-GQFP-G132
Number of I/O Lines 32
Number of Terminals 132
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PWM Channels NO
Package Body Material CERAMIC, GLASS-SEALED
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Speed 20.97 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for 5962-9150102MXX

This table gives cross-reference parts and alternative options found for 5962-9150102MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150102MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68332MFC20 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC Freescale Semiconductor 5962-9150102MXX vs MC68332MFC20
TS68332MAB/C20A Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, CMOS, CQFP132, CERQUAD-132 Teledyne e2v 5962-9150102MXX vs TS68332MAB/C20A
MC68332AMEH20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors 5962-9150102MXX vs MC68332AMEH20
TS68332VA20 Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 Teledyne e2v 5962-9150102MXX vs TS68332VA20
MC68332MFC20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors 5962-9150102MXX vs MC68332MFC20
5962-9150102MXX Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 Thales Group 5962-9150102MXX vs 5962-9150102MXX
5962-9150102MXA Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 Thales Group 5962-9150102MXX vs 5962-9150102MXA
MC68332ACEH20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors 5962-9150102MXX vs MC68332ACEH20
MC68332ACFC20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor 5962-9150102MXX vs MC68332ACFC20
MC68332ACEH20 32BIT MCU,2KRAM,TPU,QSM Freescale Semiconductor 5962-9150102MXX vs MC68332ACEH20
Part Number Description Manufacturer Compare
5962-9150102MXX Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 Thales Group 5962-9150102MXX vs 5962-9150102MXX
TS68332MAB/C20A Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, CMOS, CQFP132, CERQUAD-132 Teledyne e2v 5962-9150102MXX vs TS68332MAB/C20A
MC68332MFC20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors 5962-9150102MXX vs MC68332MFC20
MC68332MFC20 IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC Freescale Semiconductor 5962-9150102MXX vs MC68332MFC20
TS68332MA20 Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 Thales Group 5962-9150102MXX vs TS68332MA20
MC68332ACFC20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 Freescale Semiconductor 5962-9150102MXX vs MC68332ACFC20
TS68332VA20 Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 Teledyne e2v 5962-9150102MXX vs TS68332VA20
5962-9150102MXX Microcontroller, 32-Bit, 20.97MHz, HCMOS, CERQUAD-132 Teledyne e2v 5962-9150102MXX vs 5962-9150102MXX
MC68332MFC20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC 5962-9150102MXX vs MC68332MFC20
MC68332AMEH20 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 NXP Semiconductors 5962-9150102MXX vs MC68332AMEH20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9150102MXX by Thales Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9150102MXX by Thales Components Corp

  • Please alert me when 5962-9150102MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9150102MXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9150102MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9150102MXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9150102MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9150102MXX by Thales Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: