Part Details for 5962-9150812MYA by Defense Logistics Agency
Overview of 5962-9150812MYA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9150812MYA
5962-9150812MYA CAD Models
5962-9150812MYA Part Data Attributes
|
5962-9150812MYA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9150812MYA
Defense Logistics Agency
Multi-Port SRAM, 16KX8, 20ns, CMOS, FP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-XQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.08 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.68 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for 5962-9150812MYA
This table gives cross-reference parts and alternative options found for 5962-9150812MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150812MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V06S35PFG | Multi-Port SRAM, 16KX8, 35ns, CMOS, PQFP64 | Renesas Electronics Corporation | 5962-9150812MYA vs 70V06S35PFG |
70V06L55J | PLCC-68, Tube | Integrated Device Technology Inc | 5962-9150812MYA vs 70V06L55J |
7006L20PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 5962-9150812MYA vs 7006L20PF8 |
7133LA55J | PLCC-68, Tube | Integrated Device Technology Inc | 5962-9150812MYA vs 7133LA55J |
IDT7006L35PFI | Dual-Port SRAM, 16KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 5962-9150812MYA vs IDT7006L35PFI |
5962-9150811MYA | Dual-Port SRAM, 16KX8, 20ns, CMOS, FP-68 | Integrated Device Technology Inc | 5962-9150812MYA vs 5962-9150811MYA |
7006S25PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 5962-9150812MYA vs 7006S25PF8 |
70V06L35J8 | PLCC-68, Reel | Integrated Device Technology Inc | 5962-9150812MYA vs 70V06L35J8 |
7006L20PFGI8 | 16 K x 8 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 5962-9150812MYA vs 7006L20PFGI8 |
70V06S25PF | TQFP-64, Tray | Integrated Device Technology Inc | 5962-9150812MYA vs 70V06S25PF |