Part Details for 5962-9152802VYA by Texas Instruments
Overview of 5962-9152802VYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 5962-9152802VYA
5962-9152802VYA CAD Models
5962-9152802VYA Part Data Attributes
|
5962-9152802VYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9152802VYA
Texas Instruments
100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERQUAD-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9152802VYA
This table gives cross-reference parts and alternative options found for 5962-9152802VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9152802VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9152802VYX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 5962-9152802VYA vs 5962-9152802VYX |
5962-9152802MYX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 5962-9152802VYA vs 5962-9152802MYX |
100302W-QMLV | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 5962-9152802VYA vs 100302W-QMLV |
100302FM | 100K SERIES, 2-INPUT OR/NOR GATE, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9152802VYA vs 100302FM |
100302FC | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 5962-9152802VYA vs 100302FC |
100302FM | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9152802VYA vs 100302FM |
100302FC | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 5962-9152802VYA vs 100302FC |
100302FMQB | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 5962-9152802VYA vs 100302FMQB |
5962-9152802MYX | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERQUAD-24 | Teledyne e2v | 5962-9152802VYA vs 5962-9152802MYX |