Part Details for 5962-9153202QPA by Defense Logistics Agency
Overview of 5962-9153202QPA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 5962-9153202QPA
5962-9153202QPA CAD Models
5962-9153202QPA Part Data Attributes:
|
5962-9153202QPA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9153202QPA
Defense Logistics Agency
Comparator, 2 Func, 10000uV Offset-Max, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9153202QPA
This table gives cross-reference parts and alternative options found for 5962-9153202QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9153202QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702QJG | DUAL COMPARATOR, 10000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9153202QPA vs TLC3702QJG |
TLC372MJGB | Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9153202QPA vs TLC372MJGB |
TLC393P-M | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9153202QPA vs TLC393P-M |
TLC372CP | Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70 | Texas Instruments | 5962-9153202QPA vs TLC372CP |
NJU7102AD | Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | 5962-9153202QPA vs NJU7102AD |
TLC372CPS | Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 | Texas Instruments | 5962-9153202QPA vs TLC372CPS |
TLC372CPE4 | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | 5962-9153202QPA vs TLC372CPE4 |
5962-8765801PX | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9153202QPA vs 5962-8765801PX |
TLC3702MJGB | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | 5962-9153202QPA vs TLC3702MJGB |
TLC372IPE4 | Dual General Purpose LinCMOS Differential Comparator 8-PDIP -40 to 85 | Texas Instruments | 5962-9153202QPA vs TLC372IPE4 |