Filter Your Search
1 - 2 of 2 results
|
5962-9153202QPA
Texas Instruments
|
$15.4995 | Yes | No | Active | 5 mV | 30 nA | 40 µA | 2.7 µs | 2 | COMPARATOR | 5 V | CMOS | 30 pA | PUSH-PULL | 18 V | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
5962-9153202QPA
Defense Logistics Agency
|
Check for Price | Active | 10 mV | 30 nA | 2 | COMPARATOR | 5 V | CMOS | PUSH-PULL | 18 V | MILITARY | R-CDIP-T8 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown |