Part Details for 5962-9154201MMA by QP Semiconductor
Overview of 5962-9154201MMA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9154201MMA
5962-9154201MMA CAD Models
5962-9154201MMA Part Data Attributes:
|
5962-9154201MMA
QP Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9154201MMA
QP Semiconductor
Microcontroller, 8-Bit, OTPROM, CMOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | WQCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9154201MMA
This table gives cross-reference parts and alternative options found for 5962-9154201MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9154201MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87C451/BMA | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC68, WINDOWED, J LEAD, QFP-68, Microcontroller | NXP Semiconductors | 5962-9154201MMA vs 87C451/BMA |
5962-9154201MMX | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC68, CERAMIC, J LEADED, QFP-68, Microcontroller | NXP Semiconductors | 5962-9154201MMA vs 5962-9154201MMX |
87C451/BMAOT | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC68, CERAMIC, J LEADED, QFP-68, Microcontroller | NXP Semiconductors | 5962-9154201MMA vs 87C451/BMAOT |
SC87C451CCA68-T | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC68 | YAGEO Corporation | 5962-9154201MMA vs SC87C451CCA68-T |
SC87C451ACA68 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC68 | YAGEO Corporation | 5962-9154201MMA vs SC87C451ACA68 |
SC87C451CCA68-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | 5962-9154201MMA vs SC87C451CCA68-T |
5962-9154201MMA | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC68, CERAMIC, J LEADED, QFP-68, Microcontroller | NXP Semiconductors | 5962-9154201MMA vs 5962-9154201MMA |
SC87C451CCA68 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC68 | YAGEO Corporation | 5962-9154201MMA vs SC87C451CCA68 |
SC87C451ACA68-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | 5962-9154201MMA vs SC87C451ACA68-T |